TEN 20-1213 | |
---|---|
DigiKey Part Number | TEN20-1213-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-1213 |
Description | DC DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.34A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £54.26000 | £54.26 |
10 | £46.28100 | £462.81 |
25 | £44.75280 | £1,118.82 |
50 | £43.63060 | £2,181.53 |
100 | £42.53640 | £4,253.64 |
250 | £37.39624 | £9,349.06 |
Unit Price without VAT: | £54.26000 |
---|---|
Unit Price with VAT: | £65.11200 |