ULN2803AFWG,C,EL | |
---|---|
DigiKey Part Number | ULN2803AFWGCELTR-ND - Tape & Reel (TR) ULN2803AFWGCELCT-ND - Cut Tape (CT) ULN2803AFWGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803AFWG,C,EL |
Description | TRANS 8NPN DARL 50V 0.5A 18SOL |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SOP |
EDA/CAD Models | ULN2803AFWG,C,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |