USM

SSM3K48FU,LF

Digi-Key Part Number
SSM3K48FULFTR-ND - Tape & Reel (TR)
SSM3K48FULFCT-ND - Cut Tape (CT)
SSM3K48FULFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
SSM3K48FU,LF
Supplier
Description
MOSFET N-CH 30V 100MA USM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
3.2Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15.1 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
USM
Package / Case
SC-70, SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.29000£0.29
10£0.23400£2.34
100£0.12390£12.39
500£0.08154£40.77
1,000£0.05545£55.45
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.05001£150.03
6,000£0.04349£260.94
Additional Resources
AttributeDescription
Other Names
SSM3K48FU,LF(B
SSM3K48FULFDKR
SSM3K48FULFCT
SSM3K48FULFTR
Standard Package3,000