VESM

RN1105MFV,L3F(CT

Digi-Key Part Number
264-RN1105MFVL3F(TR-ND - Tape & Reel (TR)
264-RN1105MFVL3F(CT-ND - Cut Tape (CT)
264-RN1105MFVL3F(DKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
RN1105MFV,L3F(CT
Supplier
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.12200£1.22
100£0.06620£6.62
500£0.04074£20.37
1,000£0.02778£27.78
2,000£0.02361£47.22
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.02130£170.40
16,000£0.01852£296.32
24,000£0.01667£400.08
56,000£0.01481£829.36
200,000£0.01310£2,620.00
Additional Resources
AttributeDescription
Other Names
264-RN1105MFVL3F(TR
264-RN1105MFVL3F(DKR
264-RN1105MFVL3F(CT
RN1105MFV,L3F(CB
Standard Package8,000