USC

CUS15S40,H3F

Digi-Key Part Number
CUS15S40H3FTR-ND - Tape & Reel (TR)
CUS15S40H3FCT-ND - Cut Tape (CT)
CUS15S40H3FDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
CUS15S40,H3F
Supplier
Description
DIODE SCHOTTKY 40V 1.5A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 40 V 1.5A Surface Mount USC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.30000£0.30
10£0.22400£2.24
100£0.12690£12.69
500£0.08408£42.04
1,000£0.06446£64.46
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.05605£168.15
6,000£0.05044£302.64
15,000£0.04484£672.60
30,000£0.04204£1,261.20
75,000£0.03821£2,865.75
Additional Resources
AttributeDescription
Other Names
CUS15S40H3FCT
CUS15S40,H3F(T
CUS15S40H3FTR
CUS15S40H3FDKR
CUS15S40,H3F(B
Standard Package3,000