cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236B1KC0R-G

Digi-Key Part Number
XC9236B1KC0R-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9236B1KC0R-G
Supplier
Description
600MA SYNCHRONOUS STEP-DOWN DCDC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.75V 1 Output 600mA 5-XFBGA, WLBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.75V
Voltage - Output (Max)
-
Current - Output
600mA
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, WLBGA
Supplier Device Package
WLP-5-03
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.66825£2,004.75
Additional Resources
AttributeDescription
Standard Package3,000