WLP 6-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9142A50C0R-G

DigiKey Part Number
893-XC9142A50C0R-GTR-ND - Tape & Reel (TR)
893-XC9142A50C0R-GCT-ND - Cut Tape (CT)
893-XC9142A50C0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9142A50C0R-G
Description
IC REG BOOST 5V 500MA 6WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLP-6-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.70400£7.04
25£0.63720£15.93
100£0.56400£56.40
250£0.52900£132.25
500£0.50796£253.98
1,000£0.49061£490.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46919£1,407.57
6,000£0.45871£2,752.26
9,000£0.45347£4,081.23
15,000£0.44765£6,714.75
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400