SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9111C181MR-G

Digi-Key Part Number
893-1375-2-ND - Tape & Reel (TR)
893-1375-1-ND - Cut Tape (CT)
893-1375-6-ND - Digi-Reel®
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9111C181MR-G
Supplier
Description
IC REG BST ADJ/PROG 400MA SOT25
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Programmable) 1.5V 1 Output 400mA (Switch) SC-74A, SOT-753
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable (Programmable)
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
7V
Current - Output
400mA (Switch)
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.36455£1,093.65
Additional Resources
AttributeDescription
Other Names
893-1375-6
893-1375-2
893-1375-1
Standard Package3,000