SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6901D501MR-G

Digi-Key Part Number
893-1443-2-ND - Tape & Reel (TR)
893-1443-1-ND - Cut Tape (CT)
893-1443-6-ND - Digi-Reel®
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6901D501MR-G
Supplier
Description
IC REG LINEAR -5V 200MA SOT25-5
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.114V @ 20mA
Current - Output
200mA
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.65000£0.65
10£0.58500£5.85
25£0.55480£13.87
100£0.45580£45.58
250£0.42608£106.52
500£0.37652£188.26
1,000£0.29725£297.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.28043£841.29
Additional Resources
AttributeDescription
Other Names
893-1443-6
893-1443-1
893-1443-2
Q9526678
XC6901D501MR-G-ND
Standard Package3,000