cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6129C44C7R-G

Digi-Key Part Number
XC6129C44C7R-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6129C44C7R-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
24
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Torex Semiconductor Ltd
-
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
50µs Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
1 (Unlimited)
EAR99
8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.13765£688.25
5,000