cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127C38JNR-G

Digi-Key Part Number
XC6127C38JNR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6127C38JNR-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.8V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
340ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.16018£480.54
Additional Resources
AttributeDescription
Standard Package3,000