USP-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122F635ER-G

Digi-Key Part Number
XC6122F635ER-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6122F635ER-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL 6USPC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6s Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.38420£1,152.60
Additional Resources
AttributeDescription
Standard Package3,000