
WPMDH1100601JT | |
---|---|
DigiKey Part Number | 296-WPMDH1100601JT-ND |
Manufacturer | |
Manufacturer Product Number | WPMDH1100601JT |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK Variant | |
Size / Dimension | 0.40" L x 0.39" W x 0.19" H (10.2mm x 9.9mm x 4.8mm) | |
Supplier Device Package | TO-263-7EP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |