8-SOIC

VCA610U

Digi-Key Part Number
VCA610U-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
VCA610U
Supplier
Description
IC OPAMP VGA 1 CIRCUIT 8SOIC
Detailed Description
Variable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Variable Gain
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
60V/µs
-3db Bandwidth
30 MHz
Current - Supply
30mA
Current - Output / Channel
80 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names-VCA610U-NDR
Standard Package100
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADA4857-1YRZAnalog Devices Inc.2,520ADA4857-1YRZ-ND£3.17000Similar
AD8048ARZAnalog Devices Inc.60AD8048ARZ-ND£4.52000Similar
ADA4857-1YRZ-R7Analog Devices Inc.1,000505-ADA4857-1YRZ-R7CT-ND£2.99000Similar
AD9632ARZ-REEL7Analog Devices Inc.12,738AD9632ARZ-REEL7TR-ND£6.49760Similar
HA5351IBZRenesas Electronics America Inc1,313HA5351IBZ-ND£40.97000Similar