16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003LVDR

Digi-Key Part Number
296-30403-2-ND - Tape & Reel (TR)
296-30403-1-ND - Cut Tape (CT)
296-30403-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ULN2003LVDR
Supplier
Description
TRANS 7NPN DARL 8V 0.5A 16SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 8V 500mA - - Surface Mount 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
8V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.51000£0.51
10£0.44800£4.48
100£0.34310£34.31
500£0.27124£135.62
1,000£0.22390£223.90
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.22390£559.75

Other Suppliers on Digi-Key

195,074In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-30403-2
-296-30403-1-ND
296-30403-1
-ULN2003LVDR-NDR
TEXTISULN2003LVDR
296-30403-6
ULN2003LVDR-ND
-296-30403-1
2156-ULN2003LVDR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ULN2002D1013TRSTMicroelectronics4,177497-2343-1-ND£0.52000search-similar