UCC28740DR | |
---|---|
DigiKey Part Number | 296-41059-2-ND - Tape & Reel (TR) 296-41059-1-ND - Cut Tape (CT) 296-41059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28740DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28740DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 170Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.90000 | £0.90 |
10 | £0.65000 | £6.50 |
25 | £0.58680 | £14.67 |
100 | £0.51790 | £51.79 |
250 | £0.48512 | £121.28 |
500 | £0.46536 | £232.68 |
1,000 | £0.44909 | £449.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £0.43190 | £1,079.75 |
5,000 | £0.42155 | £2,107.75 |
7,500 | £0.41636 | £3,122.70 |
12,500 | £0.41062 | £5,132.75 |
17,500 | £0.40726 | £7,127.05 |
Unit Price without VAT: | £0.90000 |
---|---|
Unit Price with VAT: | £1.08000 |