10-WFDFN Exp Pkg
10-WFDFN Exp Pkg
10-DFN

UCC27211DPRT

Digi-Key Part Number
296-30143-2-ND - Tape & Reel (TR)
296-30143-1-ND - Cut Tape (CT)
296-30143-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC27211DPRT
Supplier
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
1.3V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.15000£2.15
10£1.93600£19.36
25£1.83000£45.75
100£1.58590£158.59
Tape & Reel (TR)
QtyUnit PriceExt Price
250£1.50456£376.14
500£1.35004£675.02
1,000£1.34267£1,342.67

Additional Resources
AttributeDescription
Other Names
296-30143-2
296-30143-1
296-30143-6
-296-30143-1
2156-UCC27211DPRT
-UCC27211DPRT-ND
UCC27211DPRT-ND
-296-30143-1-ND
-UCC27211DPRT-NDR
Standard Package250