TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844AN

Digi-Key Part Number
296-11291-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC3844AN
Supplier
Description
IC REG CTRLR PWM CM 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down - DC-DC Controller IC 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£1.07000£1.07
10£0.95600£9.56
25£0.90720£22.68
100£0.74490£74.49
250£0.69636£174.09
500£0.61538£307.69
1,000£0.53472£534.72
Additional Resources
AttributeDescription
Other Names
-UC3844ANG4-NDR
-UC3844ANG4
296-11291-5
-UC3844AN-NDR
-296-11291-5
2156-UC3844AN-TI
-296-11291-5-ND
Standard Package50