20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2855ADWTR

Digi-Key Part Number
UC2855ADWTR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
UC2855ADWTR
Supplier
Description
IC PFC CTR AVERAGE 500KHZ 20SOIC
Detailed Description
PFC IC Average Current 500kHz 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
500kHz
Current - Startup
150 µA
Voltage - Supply
15.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-UC2855ADWTR
TEXTISUC2855ADWTR
2156-UC2855ADWTR-TITR-ND
Standard Package2,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1248CS#PBFAnalog Devices Inc.1,091LT1248CS#PBF-ND£7.94000search-similar
LT1249IS8#PBFAnalog Devices Inc.179LT1249IS8#PBF-ND£8.24000search-similar
ADP1048ARQZ-R7Analog Devices Inc.878ADP1048ARQZ-R7CT-ND£6.79000search-similar
LT1249CN8#PBFAnalog Devices Inc.300LT1249CN8#PBF-ND£6.70000search-similar
LT1248IS#PBFAnalog Devices Inc.235LT1248IS#PBF-ND£9.38000search-similar