D2PAK5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC282TDTR-1

Digi-Key Part Number
296-19030-2-ND - Tape & Reel (TR)
296-19030-1-ND - Cut Tape (CT)
296-19030-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UC282TDTR-1
Supplier
Description
IC REG LIN 1.5V 3A DDPAK/TO263-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 3A
Current - Output
3A
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

12,467In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-UC282TDTR
-UC282TDTR-1G3
-296-19030-1-NDR
2156-UC282TDTR-1
UC282TDTR-1G3-ND
TEXTISUC282TDTR-1
-296-19030-1
296-19030-6
296-19030-2-NDR
UC282TDTR-1G3
296-19030-1
-UC282TDTR-1-NDR
296-19030-6-NDR
UC282TDTR1
-UC282TDTR-1G3-NDR
296-19030-1-NDR
-296-19030-1-ND
296-19030-2
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UC282TDKTTT-1Texas Instruments13,265296-16011-1-ND£3.38746search-direct