cms-photo-not-available

UC1843TD2

Digi-Key Part Number
UC1843TD2-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC1843TD2
Supplier
Description
IC REG CTRLR MULT TOPOLOGY DIE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Boost, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down - DC-DC Controller IC Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
10£260.88200£2,608.82
Additional Resources
AttributeDescription
Standard Package10