14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0104EQPWRQ1

Digi-Key Part Number
296-41034-2-ND - Tape & Reel (TR)
296-41034-1-ND - Cut Tape (CT)
296-41034-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TXS0104EQPWRQ1
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 14TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.13000£1.13
10£1.01300£10.13
25£0.96120£24.03
100£0.78950£78.95
250£0.73792£184.48
500£0.65212£326.06
1,000£0.56665£566.65
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.56665£1,133.30

Additional Resources
AttributeDescription
Other Names
TXS0104EQPWRQ1-ND
TEXTISTXS0104EQPWRQ1
-296-41034-1-ND
296-41034-6
296-41034-2
296-41034-1
2156-TXS0104EQPWRQ1
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTS0104UK,012NXP USA Inc.2,158568-12384-1-ND£0.98000search-similar
NTS0104PW,118NXP USA Inc.18,082568-8382-1-ND£0.83000search-similar
PI4ULS3V204ZBEXDiodes Incorporated18,524PI4ULS3V204ZBEXDICT-ND£1.05000search-similar
PI4ULS3V204GAEXDiodes Incorporated2,270PI4ULS3V204GAEXDICT-ND£0.79000search-similar