cms-photo-not-available

TSW14J58EVM

Digi-Key Part Number
296-TSW14J58EVM-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TSW14J58EVM
Supplier
Description
DATA CAPTURE/PATTERN GENERATOR:
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Data Capture Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Type
Interface
Function
Data Capture
Embedded
Yes, FPGA
Utilized IC / Part
-
Primary Attributes
4 ADCs
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Box
QtyUnit PriceExt Price
1£2,182.83000£2,182.83
Additional Resources
AttributeDescription
Other Names296-TSW14J58EVM
Standard Package1