SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A4624DCKT

Digi-Key Part Number
296-39513-2-ND - Tape & Reel (TR)
296-39513-1-ND - Cut Tape (CT)
296-39513-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS5A4624DCKT
Supplier
Description
IC SWITCH SPDT SC70-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
22ns, 8ns
-3db Bandwidth
90MHz
Charge Injection
15.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-63dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.90000£0.90
10£0.80200£8.02
25£0.76120£19.03
100£0.62530£62.53
Tape & Reel (TR)
QtyUnit PriceExt Price
250£0.58456£146.14
500£0.51658£258.29
1,000£0.44887£448.87

Additional Resources
AttributeDescription
Other Names
TS5A4624DCKTE4-ND
296-39513-6
2156-TS5A4624DCKT
296-39513-2
TS5A4624DCKTE4
296-39513-1
TEXTISTS5A4624DCKT
TS5A4624DCKT-ND
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NX3L1G53GM,125NXP USA Inc.15,899568-4758-1-ND£0.72000search-similar
NLAS4157DFT2Gonsemi412,142NLAS4157DFT2GOSCT-ND£0.40000search-similar
MAX4599EXT+TMaxim Integrated4,388MAX4599EXT+TCT-ND£1.81000search-similar