16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L100D

Digi-Key Part Number
TS3L100D-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TS3L100D
Supplier
Description
IC ETHERNET SWITCH QUAD 16SOIC
Detailed Description
Networking Switch IC 4 Channel 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
15Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
350MHz
Features
10/100 Base-T
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

15,440In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TS3L100D-TI
TEXTISTS3L100D
Standard Package320
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PI5A100WEXDiodes Incorporated2,753PI5A100WEXDICT-ND£1.05000search-similar