SOT23-5 Pkg

TPS78236DDCT

Digi-Key Part Number
296-30365-2-ND - Tape & Reel (TR)
296-30365-1-ND - Cut Tape (CT)
296-30365-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS78236DDCT
Supplier
Description
IC REG LINEAR 3.6V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
1.3 µA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.77000£0.77
10£0.68900£6.89
25£0.65400£16.35
100£0.53720£53.72
Tape & Reel (TR)
QtyUnit PriceExt Price
250£0.50220£125.55
500£0.44382£221.91
1,000£0.38563£385.63
Additional Resources
AttributeDescription
Other Names
296-30365-6
296-30365-2
296-30365-1
2156-TPS78236DDCT
Standard Package250