SOT-23-5

TPS73101DBVT

Digi-Key Part Number
296-15800-2-ND - Tape & Reel (TR)
296-15800-1-ND - Cut Tape (CT)
296-15800-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS73101DBVT
Supplier
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
5.5V
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.17000£1.17
10£1.04700£10.47
25£0.99360£24.84
100£0.81630£81.63
Tape & Reel (TR)
QtyUnit PriceExt Price
250£0.76308£190.77
500£0.67436£337.18
1,000£0.58596£585.96

Additional Resources
AttributeDescription
Other Names
927-TPS73101DBVTDKR-ND
927-TPS73101DBVTCT
-TPS73101DBVTG4
296-15800-6
-296-15800-1-ND
296-15800-2
2156-TPS73101DBVT
296-15800-1
927-TPS73101DBVTTR
-TPS73101DBVT-NDR
927-TPS73101DBVTDKR
927-TPS73101DBVTTR-ND
927-TPS73101DBVTCT-ND
-TPS73101DBVTG4-NDR
-296-15800-1
Standard Package250