
TPS62877QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62877QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62877QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62877QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62877QWRZVRQ1 |
Description | IC REG BUCK ADJ 30A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62877QWRZVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.96000 | £5.96 |
| 10 | £4.61700 | £46.17 |
| 25 | £4.28040 | £107.01 |
| 100 | £3.91090 | £391.09 |
| 250 | £3.73480 | £933.70 |
| 500 | £3.62862 | £1,814.31 |
| 1,000 | £3.54123 | £3,541.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.43333 | £10,299.99 |
| Unit Price without VAT: | £5.96000 |
|---|---|
| Unit Price with VAT: | £7.15200 |









