6-VSON-HR

TPS62827DMQR

Digi-Key Part Number
296-TPS62827DMQRTR-ND - Tape & Reel (TR)
296-TPS62827DMQRCT-ND - Cut Tape (CT)
296-TPS62827DMQRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS62827DMQR
Supplier
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
4V
Current - Output
4A
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VFDFN
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.47000£1.47
10£1.32300£13.23
25£1.24800£31.20
100£1.06330£106.33
250£0.99840£249.60
500£0.87362£436.81
1,000£0.82416£824.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.82416£2,472.48
Additional Resources
AttributeDescription
Other Names
296-TPS62827DMQRTR
296-TPS62827DMQRDKR
296-TPS62827DMQRCT
Standard Package3,000