8 WSON

TPS62173DSGT

Digi-Key Part Number
296-29866-2-ND - Tape & Reel (TR)
296-29866-1-ND - Cut Tape (CT)
296-29866-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS62173DSGT
Supplier
Description
IC REG BUCK 5V 500MA 8WSON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.26000£1.26
10£1.12500£11.25
25£1.06720£26.68
100£0.87670£87.67
Tape & Reel (TR)
QtyUnit PriceExt Price
250£0.81948£204.87
500£0.72420£362.10
1,000£0.62927£629.27