8-HSOP
8-HSOP
8-HSOP Exposed Pad

TPS54340DDAR

Digi-Key Part Number
296-35072-2-ND - Tape & Reel (TR)
296-35072-1-ND - Cut Tape (CT)
296-35072-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS54340DDAR
Supplier
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
41.1V
Current - Output
3.5A
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£3.46000£3.46
10£3.10400£31.04
25£2.93400£73.35
100£2.54270£254.27
250£2.41232£603.08
500£2.16458£1,082.29
1,000£2.15276£2,152.76
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£2.15276£5,381.90