YZP-6-BGA Pkg

SN74LVC1G3157YEPR

Digi-Key Part Number
296-17186-2-ND - Tape & Reel (TR)
296-17186-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G3157YEPR
Supplier
Description
IC SWITCH SPDT 6DSBGA
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 6-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
340MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SN74LVC1G3157YEPR-TITR
296-17186-2
-SN74LVC1G3157YEPR-NDR
-296-17186-1-NDR
-296-17186-1-ND
296-17186-1-NDR
296-17186-2-NDR
296-17186-1
-296-17186-1
Standard Package3,000