6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G18DRYR

Digi-Key Part Number
296-30526-2-ND - Tape & Reel (TR)
296-30526-1-ND - Cut Tape (CT)
296-30526-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G18DRYR
Supplier
Description
IC DEMULTIPLEXER 1 X 1:2 6SON
Manufacturer Standard Lead Time
35
Detailed Description
Demultiplexer 1 x 1:2 6-SON (1.45x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
1 (Unlimited)
EAR99
8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.10338£516.90

15,021In Stock
296-30526-1
-296-30526-1-ND
2156-SN74LVC1G18DRYR
TEXTISSN74LVC1G18DRYR
296-30526-2
296-30526-6
-SN74LVC1G18DRYR-NDR
-296-30526-1
SN74LVC1G18DRYR-ND
5,000