20-SOIC,DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC,DW
20-SOIC Pkg

SN74LS541DW

Digi-Key Part Number
296-3716-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS541DW
Supplier
Description
IC BUF NON-INVERT 5.25V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£1.17000£1.17
10£1.04500£10.45
25£0.99120£24.78
100£0.81430£81.43
250£0.76124£190.31
500£0.67274£336.37
1,000£0.58455£584.55
Additional Resources
AttributeDescription
Other Names
2156-SN74LS541DW
TEXTISSN74LS541DW
-SN74LS541DW-NDR
SN74LS541DWG4
296-3716-5
SN74LS541DWG4-ND
Standard Package25