16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS193DR

Digi-Key Part Number
296-SN74LS193DRTR-ND - Tape & Reel (TR)
296-29447-1-ND - Cut Tape (CT)
296-29447-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS193DR
Supplier
Description
IC SYNC 4-BIT UP/DN CNTR 16-SOIC
Manufacturer Standard Lead Time
12
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
32 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
1 (Unlimited)
EAR99
8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.84000£0.84
10£0.75100£7.51
25£0.71240£17.81
100£0.58530£58.53
250£0.54716£136.79
500£0.48352£241.76
1,000£0.42014£420.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.42014£1,050.35
296-29447-2-ND
-SN74LS193DRE4
296-29447-6
296-SN74LS193DRCT
-SN74LS193DRG4
-296-29447-1-ND
296-SN74LS193DRDKR-ND
2156-SN74LS193DR
296-29447-1
296-29447-2
-SN74LS193DRG4-NDR
296-SN74LS193DRDKR
SN74LS193DR-ND
-SN74LS193DRE4-NDR
-SN74LS193DR-NDR
SN74LS193DRG4-ND
TEXTISSN74LS193DR
296-SN74LS193DRTR
SN74LS193DRE4
SN74LS193DRE4-ND
SN74LS193DRG4
296-SN74LS193DRCT-ND
-296-29447-1
2,500