16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT138D

Digi-Key Part Number
296-8387-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HCT138D
Supplier
Description
IC DECODER/DEMUX 1X3:8 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£0.75000£0.75
10£0.66400£6.64
25£0.62960£15.74
100£0.51740£51.74
250£0.48368£120.92
500£0.42744£213.72
1,000£0.37141£371.41
Additional Resources
AttributeDescription
Other Names
-296-8387-5-ND
-SN74HCT138D-NDR
TEXTISSN74HCT138D
-SN74HCT138DE4
296-8387-5
-296-8387-5
-SN74HCT138DE4-NDR
-SN74HCT138DG4
2156-SN74HCT138D
-SN74HCT138DG4-NDR
Standard Package40