24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383CDW

Digi-Key Part Number
SN74CBT3383CDW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74CBT3383CDW
Supplier
Description
IC BUS FET EXCHG SW 5X2:2 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£0.73000£0.73
10£0.64500£6.45
25£0.61240£15.31
100£0.50320£50.32
250£0.47036£117.59
500£0.41568£207.84
1,000£0.36119£361.19
Additional Resources
AttributeDescription
Other Names
2156-SN74CBT3383CDW
SN74CBT3383CDWG4
SN74CBT3383CDWG4-ND
SN74CBT3383CDWE4
SN74CBT3383CDWE4-ND
TEXTISSN74CBT3383CDW
Standard Package25