SOT-23-6

SN74AVCH1T45DBVR

Digi-Key Part Number
296-19104-2-ND - Tape & Reel (TR)
296-19104-1-ND - Cut Tape (CT)
296-19104-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AVCH1T45DBVR
Supplier
Description
IC TRNSLTR BIDIRECTIONAL SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.46000£0.46
10£0.40500£4.05
25£0.38000£9.50
100£0.31020£31.02
250£0.28812£72.03
500£0.24522£122.61
1,000£0.20243£202.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.20243£607.29
Additional Resources
AttributeDescription
Other Names
296-19104-6
-296-19104-1
-296-19104-1-ND
-SN74AVCH1T45DBVR-NDR
-74AVCH1T45DBVRE4
-74AVCH1T45DBVRG4
-74AVCH1T45DBVRG4-NDR
296-19104-1
296-19104-2
-74AVCH1T45DBVRE4-NDR
Standard Package3,000