SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G86DBVR

Digi-Key Part Number
296-4714-2-ND - Tape & Reel (TR)
296-4714-1-ND - Cut Tape (CT)
296-4714-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHCT1G86DBVR
Supplier
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
XOR (Exclusive OR) IC 1 Channel - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
XOR (Exclusive OR)
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.30000£0.30
10£0.23000£2.30
25£0.20800£5.20
100£0.14350£14.35
250£0.12088£30.22
500£0.09822£49.11
1,000£0.07556£75.56
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.06800£204.00
6,000£0.06422£385.32
12,000£0.06237£748.44
Additional Resources
AttributeDescription
Other Names
-SN74AHCT1G86DBVR-NDR
-296-4714-1-ND
TEXTISSN74AHCT1G86DBVR
-74AHCT1G86DBVRG4-NDR
2156-SN74AHCT1G86DBVR
74AHCT1G86DBVRE4-ND
296-4714-6
296-4714-1
-74AHCT1G86DBVRE4-NDR
296-4714-2
-296-4714-1
74AHCT1G86DBVRE4
-74AHCT1G86DBVRE4
-74AHCT1G86DBVRG4
Standard Package3,000