SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04DBVT

Digi-Key Part Number
296-26397-2-ND - Tape & Reel (TR)
296-26397-1-ND - Cut Tape (CT)
296-26397-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHC1G04DBVT
Supplier
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inverter IC 1 Channel - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.70000£0.70
10£0.62700£6.27
25£0.59480£14.87
100£0.48880£48.88
Tape & Reel (TR)
QtyUnit PriceExt Price
250£0.45688£114.22
500£0.40376£201.88
1,000£0.35083£350.83
Additional Resources
AttributeDescription
Other Names
SN74AHC1G04DBVTE4-ND
296-26397-1
296-26397-2
SN74AHC1G04DBVT-ND
296-26397-6
TEXTISSN74AHC1G04DBVT
SN74AHC1G04DBVTE4
2156-SN74AHC1G04DBVT
Standard Package250