8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD200D

Digi-Key Part Number
296-12207-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65MLVD200D
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Not For New Designs
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.71000£4.71
10£4.22800£42.28
25£3.99720£99.93
100£3.46440£346.44
250£3.28672£821.68
500£2.94916£1,474.58
1,000£2.93307£2,933.07
Additional Resources
AttributeDescription
Other Names
-SN65MLVD200DG4-NDR
-296-12207-5-ND
296-12207-5
-SN65MLVD200DG4
-296-12207-5
-SN65MLVD200D-NDR
Standard Package75