16-TSSOP, 4040064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT390PWR

Digi-Key Part Number
296-46334-2-ND - Tape & Reel (TR)
296-46334-1-ND - Cut Tape (CT)
296-46334-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDT390PWR
Supplier
Description
IC RECEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
0/4 Receiver - LVDS 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£1.60752£3,215.04
Cut Tape (CT)
QtyUnit PriceExt Price
1£2.58000£2.58
10£2.31700£23.17
25£2.19080£54.77
100£1.89870£189.87
250£1.80132£450.33
500£1.61632£808.16
1,000£1.60751£1,607.51
Digi-Reel®
QtyUnit PriceExt Price
1£2.58000£2.58
10£2.31700£23.17
25£2.19080£54.77
100£1.89870£189.87
250£1.80132£450.33
500£1.61632£808.16
1,000£1.60751£1,607.51
Additional Resources
AttributeDescription
Other Names
296-46334-2
296-46334-1
296-46334-6
SN65LVDT390PWR-ND
SN65LVDT390PWRG4
SN65LVDT390PWRG4-ND
Standard Package2,000