16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC174A16DW

Digi-Key Part Number
296-15175-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LBC174A16DW
Supplier
Description
IC DRIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
4/0 Driver - RS422, RS485 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£7.07000£7.07
10£6.39100£63.91
25£6.09320£152.33
100£5.29090£529.09
250£5.05312£1,263.28
500£4.90732£2,453.66

Additional Resources
AttributeDescription
Other Names
-296-15175-5-NDR
296-15175-5
-296-15175-5-ND
SN65LBC174A16DWG4-ND
296-15175-5-NDR
-SN65LBC174A16DWG4-NDR
TEXTISSN65LBC174A16DW
-SN65LBC174A16DW-NDR
-296-15175-5
2156-SN65LBC174A16DW
SN65LBC174A16DWG4
-SN65LBC174A16DWG4
Standard Package40
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC487CSW#PBFAnalog Devices Inc.3,894LTC487CSW#PBF-ND£9.13000search-similar
LTC487ISW#PBFAnalog Devices Inc.233LTC487ISW#PBF-ND£10.44000search-similar
LTC487CSW#TRPBFAnalog Devices Inc.650LTC487CSW#TRPBFCT-ND£9.26000search-similar
LTC487ISW#TRPBFAnalog Devices Inc.1,000505-LTC487ISW#TRPBFCT-ND£10.57000search-similar