20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3222PWR

Digi-Key Part Number
296-15373-2-ND - Tape & Reel (TR)
296-15373-1-ND - Cut Tape (CT)
296-15373-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65C3222PWR
Supplier
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£1.52270£3,045.40
Cut Tape (CT)
QtyUnit PriceExt Price
1£2.45000£2.45
10£2.19500£21.95
25£2.07520£51.88
Digi-Reel®
QtyUnit PriceExt Price
1£2.45000£2.45
10£2.19500£21.95
25£2.07520£51.88
Additional Resources
AttributeDescription
Other Names
SN65C3222PWRG4-ND
296-15373-6
SN65C3222PWRE4-ND
SN65C3222PWRG4
296-15373-1
296-15373-2
SN65C3222PWRE4
296-15373-6-NDR
-SN65C3222PWRE4-NDR
-296-15373-1
2156-SN65C3222PWR
TEXTISSN65C3222PWR
-SN65C3222PWR-NDR
-SN65C3222PWRE4
-SN65C3222PWRG4
-SN65C3222PWRG4-NDR
-296-15373-1-ND
Standard Package2,000