SOT-23-5

SN6501DBVR

Digi-Key Part Number
296-37700-2-ND - Tape & Reel (TR)
296-37700-1-ND - Cut Tape (CT)
296-37700-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN6501DBVR
Supplier
Description
IC REG CONV PWR SUPPLIES SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Transformer Driver PMIC SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
300µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.65000£1.65
10£1.48400£14.84
25£1.40040£35.01
100£1.19320£119.32
250£1.12032£280.08
500£0.98028£490.14
1,000£0.92480£924.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.92480£2,774.40