
RI-STU-MB6A-03 | |
|---|---|
DigiKey Part Number | RI-STU-MB6A-03-ND |
Manufacturer | |
Manufacturer Product Number | RI-STU-MB6A-03 |
Description | RFID READER RD ONLY 134.2KHZ MOD |
Customer Reference | |
Detailed Description | RFID Reader Module 134.2kHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 134.2kHz | |
Interface | RS 232, RS 485 | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

