
RI-STU-MB2A-03 | |
|---|---|
DigiKey Part Number | 481-1026-ND |
Manufacturer | |
Manufacturer Product Number | RI-STU-MB2A-03 |
Description | RFID READER READ ONLY 134.2KHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 134.2kHz | |
Interface | RS 232 | |
Standards | ISO 11785 | |
Package / Case | 92mm x 82mm x 59mm, RS232 | |
Supplier Device Package | - | |
Base Product Number |

