PT4820 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4827N

Digi-Key Part Number
PT4827N-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT4827N
Supplier
Description
DC DC CNVRTR 3.3V 2.5V 1.8V 35W
Detailed Description
Isolated Module DC DC Converter 3 Output 3.3V 2.5V 1.8V 8A, 6A, 6A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
2.5V
Voltage - Output 3
1.8V
Current - Output (Max)
8A, 6A, 6A
Power (Watts)
35 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
21-SIP Module
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
-PT4827N-NDR
PT4827N-NDR
Standard Package8