44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-LCC (J-Lead)
44-LCC (J-Lead)

PC16550DVX

Digi-Key Part Number
PC16550DVXTR-ND - Tape & Reel (TR)
PC16550DVXCT-ND - Cut Tape (CT)
PC16550DVXDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PC16550DVX
Supplier
Description
IC RCVR/TX UNIVER W/FIFO 44-PLCC
Detailed Description
UART IC 1, UART Channel - 16 Byte 44-PLCC (16.58x16.58)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
4.5V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-PC16550DVX-TITR
TEXTISPC16550DVX
PC16550DVXTR
PC16550DVXDKR
PC16550DVXCT
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PC16550DVXRochester Electronics, LLC3,3792156-PC16550DVX-ND£3.88328search-direct