SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA357AIDBVTG4

Digi-Key Part Number
OPA357AIDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA357AIDBVTG4
Supplier
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.22996£614.98
Additional Resources
AttributeDescription
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA357AIDBVTTexas Instruments1,813296-13009-1-ND£2.07000search-direct